
* Images are for reference only
HQ03W5J0271T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HQ03W5J0271T5E
- JLCPCB Part #
- C2792138
- Package
- 0603
- Description
- -55℃~+155℃ 200mW 270Ω 75V ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3732
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0042
100+
$0.0032
300+
$0.0027
1000+
$0.0024
5000+
$0.0021
10000+
$0.0019
Welcome back, may I help you?