
* Images are for reference only
292207-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292207-3
- JLCPCB Part #
- C575182
- Package
- Plugin,P=1.5mm
- Description
- -30℃~+105℃ 1 1.5mm 1x3P 3 3P 50V Brass Gray Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1928
Minimum: 1
Full Reel: 2150
Total: $0.01
Add To List
Available Order Qty: 1924
In-stock Item Pricing
Qty Unit Price
1+
$0.1603
50+
$0.1312
150+
$0.1167
500+
$0.1058
2150+
$0.0972
4300+
$0.0929
Welcome back, may I help you?