
* Images are for reference only
HP02WAD1502TCE
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP02WAD1502TCE
- JLCPCB Part #
- C2773752
- Package
- 0402
- Description
- -55℃~+155℃ 100mW 15kΩ 50V Thick Film Resistor ±0.5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 575
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0204
200+
$0.0156
600+
$0.0130
2000+
$0.0114
10000+
$0.0101
20000+
$0.0093
Related Products
Welcome back, may I help you?