This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS06W3F600MT5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
CS06W3F600MT5E
JLCPCB Part #
C2772017
Package
1206
Description
-55℃~+155℃ 333mW 500V 60mΩ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 400

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 400

In-stock Item Pricing

Qty Unit Price
1+ $0.0304
100+ $0.0297
300+ $0.0293
1000+ $0.0288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons