
* Images are for reference only
AS0707J0510T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- AS0707J0510T5E
- JLCPCB Part #
- C2770263
- Package
- 1210
- Description
- -55℃~+155℃ 200V 51Ω 750mW Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4570
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4570
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0424
300+
$0.0370
1000+
$0.0330
5000+
$0.0298
10000+
$0.0282
Welcome back, may I help you?