
* Images are for reference only
1206W3J027LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1206W3J027LT5E
- JLCPCB Part #
- C2767971
- Package
- 1206
- Description
- -55℃~+155℃ 200V 27mΩ 333mW Thick Film Resistor ±1000ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.0094
500+
$0.0074
1500+
$0.0062
5000+
$0.0053
25000+
$0.0046
50000+
$0.0043
Related Products
Welcome back, may I help you?