
* Images are for reference only
CS06W3F330LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CS06W3F330LT5E
- JLCPCB Part #
- C2765728
- Package
- 1206
- Description
- -55℃~+155℃ 330mΩ 333mW 500V Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
200+
$0.0192
600+
$0.0189
2000+
$0.0186
Related Products
Welcome back, may I help you?