
* Images are for reference only
CS05W4F680LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CS05W4F680LT5E
- JLCPCB Part #
- C2765720
- Package
- 0805
- Description
- -55℃~+155℃ 250mW 500V 680mΩ Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1445
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0169
200+
$0.0066
500+
$0.0064
1000+
$0.0062
Welcome back, may I help you?