
* Images are for reference only
CQ06W4F330JT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CQ06W4F330JT5E
- JLCPCB Part #
- C2765660
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 33Ω Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1991
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
500+
$0.0053
1500+
$0.0045
5000+
$0.0038
25000+
$0.0034
50000+
$0.0032
Related Products
Welcome back, may I help you?