
* Images are for reference only
918-418K2022Y40012
Extended
- Manufacturer
- Jing Extension of the Electronic Co.
- MFR.Part #
- 918-418K2022Y40012
- JLCPCB Part #
- C2763100
- Package
- Plugin
- Description
- -25℃~+85℃ 1 20V 3A 6.8mm 6P Black Surface Mount, Right Angle Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
500+
$0.0721
Related Products
Welcome back, may I help you?