
* Images are for reference only
FP7195XR-G1
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FP7195XR-G1
- JLCPCB Part #
- C2762855
- Package
- ESOP-8
- Description
- -25℃~+85℃ 1 175kHz 6.5V~80V Analog、PWM Buck DC-DC External Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.7082
10+
$0.5783
30+
$0.5133
100+
$0.4484
500+
$0.3882
1000+
$0.3676
Welcome back, may I help you?