
* Images are for reference only
CQ05W8J0184T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CQ05W8J0184T5E
- JLCPCB Part #
- C2759645
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 180kΩ Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3345
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3345
In-stock Item Pricing
Qty Unit Price
1+
$0.0027
1000+
$0.0020
5000+
$0.0017
10000+
$0.0015
50000+
$0.0013
Related Products
Welcome back, may I help you?