This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HP02WAF105JTCE

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
HP02WAF105JTCE
JLCPCB Part #
C2759530
Package
0402
Description
-55℃~+155℃ 10.5Ω 100mW 50V Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4832

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 4832

In-stock Item Pricing

Qty Unit Price
1+ $0.0049
500+ $0.0038
1500+ $0.0032
10000+ $0.0028
20000+ $0.0025
50000+ $0.0023
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons