
* Images are for reference only
HP05W3F5101T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP05W3F5101T5E
- JLCPCB Part #
- C2759278
- Package
- 0805
- Description
- -55℃~+155℃ 150V 333mW 5.1kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1378
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0084
500+
$0.0065
1500+
$0.0054
5000+
$0.0048
25000+
$0.0042
50000+
$0.0039
Related Products
Welcome back, may I help you?