
* Images are for reference only
HP06W2F604JT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP06W2F604JT5E
- JLCPCB Part #
- C2759121
- Package
- 1206
- Description
- -55℃~+155℃ 200V 500mW 60.4Ω Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1518
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0075
1000+
$0.0059
5000+
$0.0051
10000+
$0.0045
50000+
$0.0041
100000+
$0.0039
Welcome back, may I help you?