
* Images are for reference only
MGR0W4F2004A40
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MGR0W4F2004A40
- JLCPCB Part #
- C26944391
- Package
- Plugin,D2.2xL6.5mm
- Description
- 1.6kV 250mW 2MΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D2.2xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.0253
100+
$0.0248
300+
$0.0245
1000+
$0.0240
Related Products
Welcome back, may I help you?