
* Images are for reference only
HP122WF1501T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP122WF1501T4E
- JLCPCB Part #
- C26920144
- Package
- 2512
- Description
- -55℃~+155℃ 1.5kΩ 2W Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4639
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4625
In-stock Item Pricing
Qty Unit Price
1+
$0.0893
50+
$0.0722
150+
$0.0638
500+
$0.0573
2500+
$0.0522
4000+
$0.0497
Related Products
Welcome back, may I help you?