
* Images are for reference only
2842102-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2842102-3
- JLCPCB Part #
- C5163292
- Package
- SMD,P=2mm(Staggered pins)
- Description
- -40℃~+125℃ 1 1.5mm 125V 2A 2mm 3P 4mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=2mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.9936
10+
$0.9726
30+
$0.9597
100+
$0.9452
Related Products
Welcome back, may I help you?