
* Images are for reference only
2822541-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2822541-1
- JLCPCB Part #
- C693044
- Package
- SMD
- Description
- -30℃~+85℃ 1.27mm Connector and Ejector MicroSIM Card Push-Push SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3658
Minimum: 1
Full Reel: 1450
$0.01
Add To List
Available Order Qty: 3653
In-stock Item Pricing
Qty Unit Price
1+
$0.9457
10+
$0.7781
30+
$0.6928
100+
$0.6106
500+
$0.5075
1450+
$0.4817
Related Products
Welcome back, may I help you?