
* Images are for reference only
282189-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282189-1
- JLCPCB Part #
- C313061
- Package
- P=5mm
- Description
- -30℃~+125℃ 1 1x2P 2 5mm Black Non-Latching Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 224
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
10+
$0.4447
30+
$0.4044
100+
$0.3545
500+
$0.3319
1000+
$0.3190
Related Products
Welcome back, may I help you?