
* Images are for reference only
MAX42410AFOA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX42410AFOA+
- JLCPCB Part #
- C26330704
- Package
- FC2QFN-17(3.5x3.75)
- Description
- -40℃~+125℃@(TJ) 10A 20uA 4.5V~36V 400kHz 800mV~10V Adjustable Buck Buck Built-in FC2QFN-17(3.5x3.75) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$10.3676
10+
$8.9593
30+
$8.1011
100+
$7.3833
Related Products
Welcome back, may I help you?