
* Images are for reference only
K2-1103DP-P4SW-04
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K2-1103DP-P4SW-04
- JLCPCB Part #
- C2688735
- Package
- Plugin-4P,12x12mm
- Description
- -25℃~+85℃ 100,000 cycles 11.5mm 12V 12mm 12mm 2.5N 50mA No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1137
50+
$0.0905
150+
$0.0788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?