
* Images are for reference only
URB2424YMD-20WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URB2424YMD-20WR3
- JLCPCB Part #
- C2687386
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+105℃ 1 1.5kV 11.7mm 20W 24V 25.4mm 25.4mm 270kHz 500uF 50mVp-p 833mA 91% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$13.9790
10+
$13.4950
38+
$12.6573
76+
$11.9788
Related Products
Welcome back, may I help you?