* Images are for reference only
AOZ1327DI-01
- Manufacturer
- ALPHA & OMEGA SEMICONDUCTOR
- MFR.Part #
- AOZ1327DI-01
- JLCPCB Part #
- C2680452
- Package
- DFN-12-EP(3x3)
- Description
- Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AOZ1327DI-01 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AOZ1327DI-01 technical specifications, attributes, and parameters.
AOZ1327DI-01 symbol, PCB footprint from the free EasyEDA PCB design tool.
AOZ1327DI-01 datasheets or manufacturer documentation.
Datasheet: AOZ1327DI-01 Datasheet (PDF)
Minimum: 10
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products