
* Images are for reference only
AMT49701GEVATR
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- AMT49701GEVATR
- JLCPCB Part #
- C2680297
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+105℃ 3V~5.5V 4 4 710mΩ Bipolar Driver Yes QFN-36-EP(6x6) Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9518
200+
$0.3695
500+
$0.3565
1000+
$0.3501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?