
* Images are for reference only
PI3EQX16904GLZHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3EQX16904GLZHEX
- JLCPCB Part #
- C2675236
- Package
- TQFN-42(9x3.5)
- Description
- -40℃~+85℃ 16Gbps 3V~3.6V 4 CML CML Driver、Buffer TQFN-42(9x3.5) Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$9.9998
10+
$9.7775
30+
$9.6276
100+
$9.4794
Welcome back, may I help you?