
* Images are for reference only
MAX4748EWE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4748EWE+T
- JLCPCB Part #
- C2673988
- Package
- WLP-16
- Description
- -40℃~+85℃ 1:1 24ns 250MHz 2V~11V 4 40pF 50Ω 57ns WLP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1645
200+
$1.2250
500+
$1.1817
1000+
$1.1608
Related Products
Welcome back, may I help you?