
* Images are for reference only
MAX4936ACTO+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4936ACTO+T
- JLCPCB Part #
- C2673850
- Package
- TQFN-42(9x3.5)
- Description
- 0℃~+70℃ 100MHz 6Ω 8 TQFN-42(9x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5517
200+
$10.2752
500+
$9.9140
1000+
$9.7357
Related Products
Welcome back, may I help you?