
* Images are for reference only
MAX322ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX322ESA+T
- JLCPCB Part #
- C2673797
- Package
- SOIC-8
- Description
- -40℃~+85℃ -8V~-3V、3V~8V 100ns 150ns 1:1 2 35Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1500
200+
$1.6059
500+
$1.5494
1000+
$1.5220
Related Products
Welcome back, may I help you?