
* Images are for reference only
MAX4583CEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4583CEE+T
- JLCPCB Part #
- C2673694
- Package
- QSOP-16-150mil
- Description
- -6V~-2V、2V~12V 0℃~+70℃ 100ns 2:1 3 40ns 6pF 80Ω QSOP-16-150mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2688
200+
$0.8782
500+
$0.8476
1000+
$0.8315
Related Products
Welcome back, may I help you?