
* Images are for reference only
MAX4622CSE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4622CSE+T
- JLCPCB Part #
- C2673375
- Package
- SOIC-16
- Description
- -18V~-4.5V、4.5V~36V 0℃~+70℃ 150pF 2 200ns 250ns 2:1 5Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7965
200+
$2.2431
500+
$2.1657
1000+
$2.1253
Related Products
Welcome back, may I help you?