
* Images are for reference only
PI6C49X0208ZHIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C49X0208ZHIEX
- JLCPCB Part #
- C2672853
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2.375V~3.465V 200MHz 3 8 TQFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.7187
10+
$4.6127
30+
$4.5420
100+
$4.4713
Related Products
Welcome back, may I help you?