
* Images are for reference only
MAX3232ECTE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3232ECTE+T
- JLCPCB Part #
- C2672367
- Package
- TQFN-16-EP(5x5)
- Description
- 0℃~+70℃ 250Kbps 3V~5.5V Transceiver TQFN-16-EP(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7362
200+
$2.2205
500+
$2.1433
1000+
$2.1047
Related Products
Welcome back, may I help you?