
* Images are for reference only
ADC161S626CIMMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC161S626CIMMX/NOPB
- JLCPCB Part #
- C2670438
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃ 0.8LSB 1 16 1MHz~5MHz 250kHz 300ppb/℃ 4.5V~5.5V 7uA 93.2dB External SAR SPI Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.6107
10+
$9.3023
Related Products
Welcome back, may I help you?