
* Images are for reference only
SI5344B-D08475-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5344B-D08475-GMR
- JLCPCB Part #
- C2665646
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.71V~1.89V 350MHz 4 VQFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7857
200+
$9.9788
500+
$9.6288
1000+
$9.4545
Related Products
Welcome back, may I help you?