
* Images are for reference only
SI5344D-D09985-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5344D-D09985-GMR
- JLCPCB Part #
- C2664786
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.71V~1.89V 1028MHz 4 I2C VQFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6037
200+
$7.9739
500+
$7.6936
1000+
$7.5551
Related Products
Welcome back, may I help you?