
* Images are for reference only
SI5351C-B04938-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5351C-B04938-GMR
- JLCPCB Part #
- C2663140
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.3V 200MHz 8 I2C QFN-20-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9780
200+
$1.5392
500+
$1.4859
1000+
$1.4585
Related Products
Welcome back, may I help you?