
* Images are for reference only
VJ2220Y222KWUSTX1A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ2220Y222KWUSTX1A
- JLCPCB Part #
- C25729234
- Package
- 2220
- Description
- -55℃~+125℃ 2.2nF 250V X1 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$2.7698
10+
$2.3326
30+
$2.0600
100+
$1.7793
500+
$1.6519
1000+
$1.5970
Related Products
Welcome back, may I help you?