
* Images are for reference only
PI6CFGL401BZHIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CFGL401BZHIEX
- JLCPCB Part #
- C2651390
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 100MHz 3V~3.6V 4 TQFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8931
200+
$1.1207
500+
$1.0805
1000+
$1.0613
Welcome back, may I help you?