
* Images are for reference only
SLPX331M420E5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX331M420E5P3
- JLCPCB Part #
- C2623922
- Package
- Plugin,D30xL37mm
- Description
- -25℃~+85℃ 1.98A@120Hz 10mm 3000hrs@85℃ 30mm 330uF 37mm 420V 603mΩ@120Hz ±20% 插件,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5227
200+
$1.3637
500+
$1.3154
1000+
$1.2929