
CM07FD163JO3
- Manufacturer
- MFR.Part #
- CM07FD163JO3
- JLCPCB Part #
- C5599486
- Package
- -
- Description
- -55℃~+125℃ 16nF 20.8mm 22.9mm 500V ±5% - Mica and PTFE Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 20.8mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 16nF | |
| Height - Seated(Max) | 22.9mm |

* Images are for reference only
CM07FD163JO3
Extended- Manufacturer
- MFR.Part #
- CM07FD163JO3
- JLCPCB Part #
- C5599486
- Package
- -
- Description
- -55℃~+125℃ 16nF 20.8mm 22.9mm 500V ±5% - Mica and PTFE Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CM07FD163JO3
Extended- Manufacturer
- MFR.Part #
- CM07FD163JO3
- JLCPCB Part #
- C5599486
- Package
- -
- Description
- -55℃~+125℃ 16nF 20.8mm 22.9mm 500V ±5% - Mica and PTFE Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM07FD163JO3 Specifications
CM07FD163JO3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 20.8mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 16nF | |
| Height - Seated(Max) | 22.9mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM07FD163JO3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM07FD163JO3 Documents
CM07FD163JO3 datasheets or manufacturer documentation.
Datasheet: CM07FD163JO3 Datasheet (PDF)
CM07FD163JO3 Schematic Symbol & PCB Footprint
The CM07FD163JO3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.