
* Images are for reference only
VPR232U016L1L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR232U016L1L
- JLCPCB Part #
- C2622219
- Package
- Plugin,D22.2xL41.3mm
- Description
- -10%~+75% -55℃~+105℃ 16V 2.863A@10kHz 2000hrs@105℃ 22.2mm 2300uF 40mΩ@10kHz 41.3mm 7.6mm 插件,D22.2xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9710
200+
$6.9546
500+
$6.7107
1000+
$6.5896
Related Products
Welcome back, may I help you?