
* Images are for reference only
VPR601U050L1L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR601U050L1L
- JLCPCB Part #
- C2622012
- Package
- Plugin,D22.2xL41.3mm
- Description
- -10%~+75% -55℃~+105℃ 1.964A@10kHz 2000hrs@105℃ 22.2mm 41.3mm 49mΩ@10kHz 50V 600uF 7.6mm 插件,D22.2xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6515
200+
$6.4442
500+
$6.2185
1000+
$6.1057
Related Products
Welcome back, may I help you?