This website requires JavaScript.
no-image

* Images are for reference only

SLPX221M450C7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX221M450C7P3
JLCPCB Part #
C2621207
Package
Plugin,D25xL40mm
Description
-25℃~+85℃ 1.206Ω@120Hz 1.59A@120Hz 10mm 220uF 25mm 3000hrs@85℃ 40mm 450V ±20% 插件,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0329
200+ $1.1739
500+ $1.1321
1000+ $1.1128
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons