
* Images are for reference only
SLPX271M450C4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX271M450C4P3
- JLCPCB Part #
- C3721178
- Package
- Plugin,D25xL47mm
- Description
- -25℃~+85℃ 1.73A@120Hz 10mm 25mm 270uF 3000hrs@85℃ 450V 47mm 983mΩ@120Hz ±20% 插件,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4687
200+
$2.1165
500+
$2.0426
1000+
$2.0056
Related Products