
* Images are for reference only
SLPX821M250H3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX821M250H3P3
- JLCPCB Part #
- C2621462
- Package
- Plugin,D35xL30mm
- Description
- -40℃~+85℃ 10mm 2.96A@120Hz 243mΩ@120Hz 250V 3000hrs@85℃ 30mm 35mm 820uF ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3561
200+
$1.2994
500+
$1.2543
1000+
$1.2318
Related Products