This website requires JavaScript.
no-image

* Images are for reference only

SLP223M016H3P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP223M016H3P3
JLCPCB Part #
C2620810
Package
Plugin,D35xL30mm
Description
-40℃~+105℃ 10mm 16V 22000uF 3.8A@120Hz 3000hrs@105℃ 30mm 30mΩ@120Hz 35mm ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6970
200+ $0.6579
500+ $0.6338
1000+ $0.6225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons