
* Images are for reference only
27.259.1
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 27.259.1
- JLCPCB Part #
- C99098
- Package
- -
- Description
- 19A 60V Alligator Clip Red - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.2486
50+
$0.1959
200+
$0.1704
400+
$0.1421
2400+
$0.1296
5000+
$0.1220
Related Products
Welcome back, may I help you?