
* Images are for reference only
MAX42406AFOB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX42406AFOB+
- JLCPCB Part #
- C25237061
- Package
- FC2QFN-17(3.8x3.5)
- Description
- -40℃~+125℃ 1.5MHz 20uA 4.5V~36V 6A 800mV~10V Adjustable Buck Buck Built-in Yes FC2QFN-17(3.8x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.2261
10+
$4.1220
30+
$4.0515
100+
$3.9825
Related Products
Welcome back, may I help you?