
* Images are for reference only
RP509Z182B-E2-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP509Z182B-E2-F
- JLCPCB Part #
- C2599543
- Package
- WLCSP-6-P6
- Description
- -40℃~+85℃@(TA) 1 1.8V 2.3V~5.5V 500mA 6MHz Buck Buck Built-in Fixed Yes WLCSP-6-P6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2678
200+
$0.1038
500+
$0.1001
1000+
$0.0983
Related Products
Welcome back, may I help you?